text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402FRNPO9BN680

0402 68 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$388.00
USD
Quantity
Web Price
10,000
$0.0118
30,000
$0.0097
50,000
$0.0096
100,000
$0.0095
200,000+
$0.0094
Product Variant Information section