text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402GRNPO9BN120

0402 12 pF 50 V C0G/NP0 ±2% Tolerance Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0109
500
$0.0079
1,500
$0.0075
2,500
$0.0073
5,000+
$0.007