text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRNPO8BN220

0402 22 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$172.00
USD
Quantity
Web Price
10,000
$0.016
40,000
$0.0043
150,000
$0.0037
250,000
$0.0034
500,000+
$0.0032
Product Variant Information section