text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRNPO8BN221

0402 220 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,884
USA:
3,884
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.01
USD
Quantity
Web Price
1
$0.0115
500
$0.0093
1,500
$0.0089
2,500
$0.0088
5,000+
$0.0086