
Manufacturer Part #
CC0402KRX5R6BB104
0402 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,396,970
USA:
32,396,970
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.0065
500
$0.0033
1,500
$0.0029
2,500
$0.0028
5,000+
$0.0026
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount