
Manufacturer Part #
CC0402KRX5R6BB224
0402 0.22 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 220000pF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 7% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,118,760
USA:
17,118,760
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.0103
500
$0.0052
1,500
$0.0047
2,500
$0.0044
5,000+
$0.0041
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount