text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX5R7BB474

0402 470 nF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.03
USD
Quantity
Web Price
1
$0.0262
500
$0.0191
1,500
$0.0181
2,500
$0.0176
5,000+
$0.017