text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R6BB103

0402 10 nF 10 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.00
USD
Quantity
Web Price
1
$0.0036
500
$0.0026
1,500
$0.0025
2,500
$0.0024
5,000+
$0.0023