text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R7BB103

0402 10 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,294,018
USA:
33,294,018
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.00
USD
Quantity
Web Price
1
$0.003
500
$0.0022
1,500
$0.0021
2,500
$0.002
5,000+
$0.002