text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R7BB123

0402 12 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 12000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
10000
Total
$0.06
USD
Quantity
Web Price
1
$0.0638
500
$0.018
1,500
$0.0144
2,500
$0.0129
5,000+
$0.0112