text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R8BB333

0402 0.033 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.033µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
110,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,130,000
Factory Lead Time:
5-10 Days
Total
$0.01
USD
Quantity
Web Price
1
$0.0111
500
$0.008
1,500
$0.0076
2,500
$0.0074
5,000+
$0.0072