text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R9BB103

0402 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications
The CC0402KRX7R9BB103 is a ceramic multilayer chip capacitor with leadfree terminations and tolerance of ±10%.

Features:

  • Supplied in tape on reel
  • Nickel-barrier end termination
  • RoHS compliant
  • Halogen Free compliant

Applications:

  • PCs, Hard disk, Game PCs
  • DVDs, Video cameras
  • Mobile phones
  • Data processing
Pricing Section
Global Stock:
1,160,000
Germany (Online Only):
1,160,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$24.00
USD
Quantity
Web Price
10,000
$0.0024
40,000
$0.002
100,000
$0.002
250,000
$0.002
400,000+
$0.0019