
Manufacturer Part #
CC0402KRX7R9BB103
0402 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 10000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The CC0402KRX7R9BB103 is a ceramic multilayer chip capacitor with leadfree terminations and tolerance of ±10%.
Features:
- Supplied in tape on reel
- Nickel-barrier end termination
- RoHS compliant
- Halogen Free compliant
Applications:
- PCs, Hard disk, Game PCs
- DVDs, Video cameras
- Mobile phones
- Data processing
Pricing Section
Global Stock:
2,129
USA:
2,129
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.0034
500
$0.0025
1,500
$0.0023
2,500
$0.0023
5,000+
$0.0022
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount