text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603BRNPO9BN5R6

0603 5.6 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 5.6pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
112,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$65.20
USD
Quantity
Web Price
4,000
$0.0163
12,000
$0.0155
20,000
$0.0147
40,000
$0.014
80,000+
$0.0133