text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603BRNPO9BNR50

0603 0.5 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$63.60
USD
Quantity
Web Price
4,000
$0.0159
12,000
$0.0132
20,000
$0.0131
40,000
$0.0129
80,000+
$0.0127