text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603CPNPO9BN8R2

0603 8.2 pF 50 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
150,000
Minimum Order:
15,000
Multiple Of:
15,000
405,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$114.00
USD
Quantity
Web Price
15,000
$0.0076
45,000
$0.0055
60,000
$0.0054
150,000
$0.0053
225,000+
$0.0052
Product Variant Information section