text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603CRNPO0BN1R0

0603 1 pF 100 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (pF): ±0.25pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
4,000
Multiple Of:
4,000
24,000
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
N/A
Total
$46.40
USD
Quantity
Web Price
4,000
$0.0116
12,000
$0.0097
20,000
$0.0096
80,000
$0.0093
120,000+
$0.0093
Product Variant Information section