text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603CRNPO9BNR47

0603 0.47 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
Yageo CC0603CRNPO9BNR47 - Technical Attributes
Attributes Table
Capacitance: 0.47pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$23.20
USD
Quantity
Web Price
4,000
$0.0058
16,000
$0.0054
60,000
$0.0052
160,000
$0.0049
400,000+
$0.0046
Product Variant Information section