text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603FRNPO9BN330

0603 33 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.20
USD
Quantity
Web Price
1
$0.196
50
$0.0824
100
$0.0707
500
$0.0495
1,500+
$0.0388