text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603GRNPO9BN240

0603 24 pF ±2% Tolerance NP0/C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 24pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$372.00
USD
Quantity
Web Price
4,000
$0.0226
12,000
$0.0187
16,000
$0.0186
40,000
$0.0182
60,000+
$0.0181
Product Variant Information section