text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603GRNPO9BN391

0603 390 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
5-10 Days
Total
$0.04
USD
Quantity
Web Price
1
$0.0421
50
$0.0335
100
$0.0321
500
$0.0292
1,500+
$0.0274