text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO0BN100

0603 10 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$48.40
USD
Quantity
Web Price
4,000
$0.0121
12,000
$0.0101
20,000
$0.01
80,000
$0.0097
120,000+
$0.0096
Product Variant Information section