
Manufacturer Part #
CC0603JRNPO8BN102
0603 1 nF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | NP0 |
Rated Voltage: | 25V |
Tolerance (%): | ±5% |
Dissipation Factor: | 0.1% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,376
USA:
1,376
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.098
50
$0.0391
100
$0.0333
500
$0.0228
1,500+
$0.0176
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount