text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRX7R7BB473

0603 47 nF 16 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.02
USD
Quantity
Web Price
1
$0.0185
50
$0.0147
100
$0.0141
500
$0.0128
1,500+
$0.012