
Manufacturer Part #
CC0603JRX7R8BB103
0603 10 nF 25 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2032 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 10000pF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±5% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
55,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.098
50
$0.0385
100
$0.0326
500
$0.0222
1,500+
$0.0171
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount