text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRX7R8BB222

0603 2200 pF 25 V ±5% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$40.80
USD
Quantity
Web Price
4,000
$0.0102
12,000
$0.0085
20,000
$0.0084
80,000
$0.0082
120,000+
$0.0081
Product Variant Information section