text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R7BB104

0603 0.1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
35,650,397
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.007
50
$0.0055
100
$0.0053
500
$0.0048
1,500+
$0.0045