text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB153

0603 15 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 15000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
128,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$36.00
USD
Quantity
Web Price
4,000
$0.009
12,000
$0.0084
20,000
$0.0084
80,000
$0.0083
120,000+
$0.0082