text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB333

0603 33 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,065
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,808,000
Factory Lead Time:
5-10 Days
Total
$0.01
USD
Quantity
Web Price
1
$0.0119
50
$0.0094
100
$0.009
500
$0.0082
1,500+
$0.0077