text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603ZRY5V8BB104

0603 0.1 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,362,143
USA:
1,362,143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Web Price
1
$0.0382
50
$0.0186
100
$0.0164
500
$0.0122
1,500+
$0.0099