text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805CRNPO9BNR47

0805 0.47 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$83.20
USD
Quantity
Web Price
4,000
$0.0208
12,000
$0.0172
16,000
$0.0171
40,000
$0.0167
60,000+
$0.0166
Product Variant Information section