text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805DRNPO9BN8R2

0805 8.2 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$69.20
USD
Quantity
Web Price
4,000
$0.0173
12,000
$0.0112
20,000
$0.011
60,000
$0.0104
100,000+
$0.0102
Product Variant Information section