text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805GFNPO9BN222

0805 2200 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$682.00
USD
Quantity
Web Price
10,000+
$0.0682
Product Variant Information section