
Manufacturer Part #
CC0805GKNPO0BN272
0805 2.7 nF 100 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 2700pF |
Dielectric: | NP0 |
Rated Voltage: | 100V |
Tolerance (%): | ±2% |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.103
6,000
$0.0614
9,000
$0.06
12,000
$0.059
15,000+
$0.0582
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount