text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JKNPO9BN472

CC Series 0805 4700 pF 50 V ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$241.20
USD
Quantity
Web Price
3,000
$0.0804
6,000
$0.0654
9,000
$0.0647
12,000+
$0.0643