text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRNPO0BN681

0805 680 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
5-10 Days
Total
$0.16
USD
Quantity
Web Price
1
$0.157
50
$0.0662
100
$0.0568
500
$0.0398
1,500+
$0.0313