text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRNPO9BN152

0805 1.5 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1500pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$248.40
USD
Quantity
Web Price
4,000
$0.0621
8,000
$0.0505
12,000
$0.05
16,000+
$0.0497