text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRNPOBBN270

0805 27 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: C0G
Rated Voltage: 500V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$80.00
USD
Quantity
Web Price
4,000
$0.02
12,000
$0.0149
40,000
$0.0143
80,000
$0.014
160,000+
$0.0137
Product Variant Information section