text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRX7R0BB103

0805 10 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$229.20
USD
Quantity
Web Price
4,000
$0.0269
12,000
$0.0191
16,000
$0.0189
40,000
$0.0183
60,000+
$0.018
Product Variant Information section