text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX7R0BB473

0805 47 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
483,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
336,000
Factory Lead Time:
5-10 Days
Total
$65.70
USD
Quantity
Web Price
3,000
$0.0219
9,000
$0.0182
15,000
$0.018
30,000
$0.0177
60,000+
$0.0175