text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX7RYBB223

0805 0.022 uF 250 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
102,000
Factory Lead Time:
5-10 Days
Total
$0.05
USD
Quantity
Web Price
1
$0.0498
50
$0.0396
100
$0.038
500
$0.0345
1,500+
$0.0324