text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRX7R8BB224

0805 0.22 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
379,485
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
5-10 Days
Total
$0.04
USD
Quantity
Web Price
1
$0.035
50
$0.0278
100
$0.0267
500
$0.0243
1,500+
$0.0228