text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRX7R9BB333

0805 33 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.033µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
992,000
Minimum Order:
4,000
Multiple Of:
4,000
876,000
Factory Stock:Factory Stock:
124,000
Factory Lead Time:
5-10 Days
Total
$67.20
USD
Quantity
Web Price
4,000
$0.0168
12,000
$0.0139
20,000
$0.0138
40,000
$0.0136
80,000+
$0.0134