text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805MRX5R6BB225

0805 2.2 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
Quantity
Web Price
1
$0.0435
50
$0.0345
100
$0.0331
500
$0.0301
1,500+
$0.0283