text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206CRNPO9BNR50

CC Series 1206 0.50 pF 50 V ±0.25 pF C0G/NP0 Multilayer Ceramic Chip Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
100,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$160.00
USD
Quantity
Web Price
4,000
$0.04
8,000
$0.0327
12,000
$0.0324
20,000+
$0.032
Product Variant Information section