
Manufacturer Part #
CC1206JRNPO0BN330
1206 33 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 33pF |
Dielectric: | NP0 |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
4,000
$0.0526
8,000
$0.043
12,000
$0.0426
16,000
$0.0423
20,000+
$0.0421
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount