text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JRNPO9BN271

1206 270 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$220.80
USD
Quantity
Web Price
4,000
$0.0552
8,000
$0.0451
12,000
$0.0447
16,000
$0.0444
20,000+
$0.0442