text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JRNPO9BN470

1206 47 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
60,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.24
USD
Quantity
Web Price
1
$0.235
50
$0.105
100
$0.0905
500
$0.0648
1,500+
$0.0516