text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKNPODBN470

47pF +/-10% 2000V 1206 NPO Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G/NP0
Rated Voltage: 2kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 1.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
3000
Total
$1,404.00
USD
Quantity
Web Price
3,000
$0.146
6,000
$0.119
9,000
$0.118
12,000+
$0.117
Product Variant Information section