text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX7RABB473

1206 47 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,076
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
N/A
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.159
100
$0.139
500
$0.101
1,500+
$0.0815